Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Current Rating
10.0A
Body Orientation
Straight
Voltage Rating
24.0 V
Width
9.0mm
Length
16.5mm
Mounting Type
Snap-In
Pin Diameter
2.5mm
Contact Plating
Nickel
Contact Material
Copper Tin
Series
1614
Product details
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
• Suitable for 3000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance < 30 mΩ
BD 617.400
BD 3.087 Each (In a Bag of 200) (Exc. Vat)
BD 679.140
BD 3.396 Each (In a Bag of 200) (inc. VAT)
200
BD 617.400
BD 3.087 Each (In a Bag of 200) (Exc. Vat)
BD 679.140
BD 3.396 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Current Rating
10.0A
Body Orientation
Straight
Voltage Rating
24.0 V
Width
9.0mm
Length
16.5mm
Mounting Type
Snap-In
Pin Diameter
2.5mm
Contact Plating
Nickel
Contact Material
Copper Tin
Series
1614
Product details
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
• Suitable for 3000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance < 30 mΩ