Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel

RS Stock No.: 170-5685Brand: LumbergManufacturers Part No.: 1636 06
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Plug

Inner Diameter

4.1mm

Current Rating

2.0A

Body Orientation

Straight

Outer Diameter

6.5mm

Voltage Rating

24.0 V

Width

9.0mm

Length

37.0mm

Mounting Type

Cable Mount

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

7.0mm

Pin Diameter

1mm

Contact Plating

Nickel

Contact Material

CuZn

Product details

Lumberg DC Connector

From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection.

You may be interested in
Stock information temporarily unavailable.

BD 138.050

BD 1.380 Each (In a Box of 100) (Exc. Vat)

BD 151.855

BD 1.518 Each (In a Box of 100) (inc. VAT)

Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel

BD 138.050

BD 1.380 Each (In a Box of 100) (Exc. Vat)

BD 151.855

BD 1.518 Each (In a Box of 100) (inc. VAT)

Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Plug

Inner Diameter

4.1mm

Current Rating

2.0A

Body Orientation

Straight

Outer Diameter

6.5mm

Voltage Rating

24.0 V

Width

9.0mm

Length

37.0mm

Mounting Type

Cable Mount

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

7.0mm

Pin Diameter

1mm

Contact Plating

Nickel

Contact Material

CuZn

Product details

Lumberg DC Connector

From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection.

You may be interested in