Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel

RS Stock No.: 909-2244Brand: LumbergManufacturers Part No.: 1636 06Distrelec Article No.: 30422861
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Plug

Current Rating

2.0A

Inner Diameter

4.1mm

Body Orientation

Straight

Outer Diameter

6.5mm

Voltage Rating

24.0 V

Length

37.0mm

Width

9.0mm

Mounting Type

Cable Mount

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

7.0mm

Pin Diameter

1mm

Contact Plating

Nickel

Contact Material

CuZn

Distrelec Product Id

30422861

Product details

Lumberg DC Connector

From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection.

You may be interested in
Stock information temporarily unavailable.

BD 3.080

BD 3.080 Each (Exc. Vat)

BD 3.388

BD 3.388 Each (inc. VAT)

Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel

BD 3.080

BD 3.080 Each (Exc. Vat)

BD 3.388

BD 3.388 Each (inc. VAT)

Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.080
10 - 49BD 2.739
50+BD 2.326
You may be interested in

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Plug

Current Rating

2.0A

Inner Diameter

4.1mm

Body Orientation

Straight

Outer Diameter

6.5mm

Voltage Rating

24.0 V

Length

37.0mm

Width

9.0mm

Mounting Type

Cable Mount

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

7.0mm

Pin Diameter

1mm

Contact Plating

Nickel

Contact Material

CuZn

Distrelec Product Id

30422861

Product details

Lumberg DC Connector

From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection.

You may be interested in