Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Current Rating
2A
Inner Diameter
2mm
Body Orientation
Straight
Outer Diameter
5.8mm
Voltage Rating
30 V
Length
14.4mm
Width
12mm
Mounting Type
Snap-In
Contact Plating
Tin
Series
1610
Country of Origin
China
BD 1.650
BD 0.825 Each (In a Pack of 2) (Exc. Vat)
BD 1.815
BD 0.907 Each (In a Pack of 2) (inc. VAT)
2
BD 1.650
BD 0.825 Each (In a Pack of 2) (Exc. Vat)
BD 1.815
BD 0.907 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.825 | BD 1.650 |
10 - 48 | BD 0.798 | BD 1.595 |
50 - 98 | BD 0.776 | BD 1.551 |
100+ | BD 0.759 | BD 1.518 |
Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Current Rating
2A
Inner Diameter
2mm
Body Orientation
Straight
Outer Diameter
5.8mm
Voltage Rating
30 V
Length
14.4mm
Width
12mm
Mounting Type
Snap-In
Contact Plating
Tin
Series
1610
Country of Origin
China