Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg, 1614 DC Socket Rated At 2A, 30 V, PCB Mount, length 18mm, Nickel Plated

RS Stock No.: 285-6735Brand: LumbergManufacturers Part No.: 1614 24
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Inner Diameter

2.5mm

Current Rating

2A

Outer Diameter

6.6mm

Body Orientation

Straight

Voltage Rating

30 V

Width

6.5mm

Length

18mm

Mounting Type

PCB Mount

Contact Plating

Nickel Plated

Series

1614

Country of Origin

China

Stock information temporarily unavailable.

BD 1.474

BD 0.737 Each (In a Pack of 2) (Exc. Vat)

BD 1.621

BD 0.811 Each (In a Pack of 2) (inc. VAT)

Lumberg, 1614 DC Socket Rated At 2A, 30 V, PCB Mount, length 18mm, Nickel Plated

BD 1.474

BD 0.737 Each (In a Pack of 2) (Exc. Vat)

BD 1.621

BD 0.811 Each (In a Pack of 2) (inc. VAT)

Lumberg, 1614 DC Socket Rated At 2A, 30 V, PCB Mount, length 18mm, Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.737BD 1.474
10 - 48BD 0.720BD 1.441
50 - 98BD 0.698BD 1.397
100+BD 0.682BD 1.364

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Inner Diameter

2.5mm

Current Rating

2A

Outer Diameter

6.6mm

Body Orientation

Straight

Voltage Rating

30 V

Width

6.5mm

Length

18mm

Mounting Type

PCB Mount

Contact Plating

Nickel Plated

Series

1614

Country of Origin

China