Technical Document
Specifications
Brand
LumbergConnector Type
Wire
Body Material
PBT
Length
17.5mm
Number Of Contacts
6
Series
Minimodul
Country of Origin
Germany
Product details
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
BD 1.540
BD 0.154 Each (In a Pack of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.540
BD 0.154 Each (In a Pack of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.154 | BD 1.540 |
100 - 240 | BD 0.148 | BD 1.485 |
250 - 490 | BD 0.143 | BD 1.430 |
500+ | BD 0.138 | BD 1.375 |
Technical Document
Specifications
Brand
LumbergConnector Type
Wire
Body Material
PBT
Length
17.5mm
Number Of Contacts
6
Series
Minimodul
Country of Origin
Germany
Product details
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").