Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg, KV 8 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount

RS Stock No.: 138-7134Brand: LumbergManufacturers Part No.: 512110180
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Denmark

Product details

Extension cables (female)

Leg location:

2-pole: See loudspeaker plugs.

Stock information temporarily unavailable.

P.O.A.

Lumberg, KV 8 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount

P.O.A.

Lumberg, KV 8 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Denmark

Product details

Extension cables (female)

Leg location:

2-pole: See loudspeaker plugs.