Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Jack Connector 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA

RS Stock No.: 505-1407Brand: LumbergManufacturers Part No.: KLB 13Distrelec Article No.: 30068486
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

2.5 mm

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

500mA

Housing Material

PBT

Voltage Rating

34 V ac/dc

Contact Material

Brass, Copper Alloy

No of Poles/ Way

3

Distrelec Product Id

30068486

Country of Origin

Japan

Product details

2.5 mm female jack sockets.

2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).

You may be interested in
Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA
BD 1.428Each (In a Box of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.216

BD 1.216 Each (Exc. Vat)

BD 1.338

BD 1.338 Each (inc. VAT)

Lumberg Jack Connector 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA

BD 1.216

BD 1.216 Each (Exc. Vat)

BD 1.338

BD 1.338 Each (inc. VAT)

Lumberg Jack Connector 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.216
10 - 14BD 1.210
15 - 24BD 1.188
25 - 49BD 1.177
50+BD 1.122
You may be interested in
Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA
BD 1.428Each (In a Box of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

2.5 mm

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

500mA

Housing Material

PBT

Voltage Rating

34 V ac/dc

Contact Material

Brass, Copper Alloy

No of Poles/ Way

3

Distrelec Product Id

30068486

Country of Origin

Japan

Product details

2.5 mm female jack sockets.

2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).

You may be interested in
Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA
BD 1.428Each (In a Box of 100) (Exc. Vat)