Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA

RS Stock No.: 190-3280Brand: LumbergManufacturers Part No.: KLB 13
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

500mA

Housing Material

PBT

Voltage Rating

34 V ac/dc

Contact Material

Brass, Copper Alloy

No of Poles/ Way

3

Product details

2.5 mm female jack sockets.

2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).

You may be interested in
Stock information temporarily unavailable.

BD 129.800

BD 1.298 Each (In a Box of 100) (Exc. Vat)

BD 142.780

BD 1.428 Each (In a Box of 100) (inc. VAT)

Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA

BD 129.800

BD 1.298 Each (In a Box of 100) (Exc. Vat)

BD 142.780

BD 1.428 Each (In a Box of 100) (inc. VAT)

Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
100 - 100BD 1.298BD 129.800
200 - 300BD 1.238BD 123.750
400+BD 1.133BD 113.300
You may be interested in

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

500mA

Housing Material

PBT

Voltage Rating

34 V ac/dc

Contact Material

Brass, Copper Alloy

No of Poles/ Way

3

Product details

2.5 mm female jack sockets.

2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).

You may be interested in