Technical Document
Specifications
Brand
LumbergGender
Female
Mounting Type
Panel Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
2A
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
3
Product details
RS Pro 6.35 mm female jack sockets
A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.
Features & Benefits
Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations
BD 144.650
BD 1.446 Each (In a Box of 100) (Exc. Vat)
BD 159.115
BD 1.591 Each (In a Box of 100) (inc. VAT)
100
BD 144.650
BD 1.446 Each (In a Box of 100) (Exc. Vat)
BD 159.115
BD 1.591 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
100 - 100 | BD 1.446 | BD 144.650 |
200 - 300 | BD 1.380 | BD 138.050 |
400+ | BD 1.270 | BD 127.050 |
Technical Document
Specifications
Brand
LumbergGender
Female
Mounting Type
Panel Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
2A
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
3
Product details
RS Pro 6.35 mm female jack sockets
A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.
Features & Benefits
Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations