Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A

RS Stock No.: 505-1312Brand: LumbergManufacturers Part No.: KLS 22Distrelec Article No.: 30068492
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

Phenolic Resin

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

30068492

Country of Origin

Japan

Product details

3.5 mm male jack plugs

3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
BD 0.781Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.518

BD 1.518 Each (Exc. Vat)

BD 1.670

BD 1.670 Each (inc. VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A

BD 1.518

BD 1.518 Each (Exc. Vat)

BD 1.670

BD 1.670 Each (inc. VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.518
10 - 14BD 1.496
15 - 24BD 1.485
25 - 49BD 1.463
50+BD 1.397
You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
BD 0.781Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

Phenolic Resin

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

30068492

Country of Origin

Japan

Product details

3.5 mm male jack plugs

3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
BD 0.781Each (In a Pack of 10) (Exc. Vat)