Technical Document
Specifications
Brand
LumbergGender
Male
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PE
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
3
Product details
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
BD 92.950
BD 0.930 Each (In a Bag of 100) (Exc. Vat)
BD 102.245
BD 1.023 Each (In a Bag of 100) (inc. VAT)
100
BD 92.950
BD 0.930 Each (In a Bag of 100) (Exc. Vat)
BD 102.245
BD 1.023 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.930 | BD 92.950 |
200 - 300 | BD 0.891 | BD 89.100 |
400+ | BD 0.814 | BD 81.400 |
Technical Document
Specifications
Brand
LumbergGender
Male
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PE
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
3
Product details
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.