Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Cable Mount

RS Stock No.: 161-7869Brand: LumbergManufacturers Part No.: KV 120
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Product details

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

BD 255.475

BD 5.110 Each (In a Box of 50) (Exc. Vat)

BD 281.023

BD 5.621 Each (In a Box of 50) (inc. VAT)

Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Cable Mount

BD 255.475

BD 5.110 Each (In a Box of 50) (Exc. Vat)

BD 281.023

BD 5.621 Each (In a Box of 50) (inc. VAT)

Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Product details

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.