Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST

RS Stock No.: 336-624Brand: LumbergManufacturers Part No.: MS 198 R
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Alternate

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 198 R

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST

P.O.A.

Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Alternate

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 198 R

Terminal Type

Solder