Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lumberg Illuminated Push Button Switch, Off-(On), Panel Mount, DPST

RS Stock No.: 332-638Brand: LumbergManufacturers Part No.: MS 800 B2SFC
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Off-(On)

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

DPST

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated Copper

Manufacturer Part No.

MS 800 B2SFC

Panel Cut Out Height

12.4mm

Panel Cut Out Width

12.4mm

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

Lumberg Illuminated Push Button Switch, Off-(On), Panel Mount, DPST

P.O.A.

Lumberg Illuminated Push Button Switch, Off-(On), Panel Mount, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Off-(On)

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

DPST

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated Copper

Manufacturer Part No.

MS 800 B2SFC

Panel Cut Out Height

12.4mm

Panel Cut Out Width

12.4mm

Terminal Type

Solder