Lumberg Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 125/250V ac

RS Stock No.: 724-3318Brand: LumbergManufacturers Part No.: PBS-001A-2
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

125/250V ac

Push Button Style

Square

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

PBS-001A-2

Case Colour

Black

Panel Cut Out Width

12mm

Panel Cut Out Height

12mm

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

Lumberg PBS Series Pushbutton Switches

Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations

BD 3.328

BD 3.328 Each (Exc. Vat)

BD 3.661

BD 3.661 Each (inc. VAT)

Lumberg Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 125/250V ac

BD 3.328

BD 3.328 Each (Exc. Vat)

BD 3.661

BD 3.661 Each (inc. VAT)

Lumberg Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 125/250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.328
10 - 24BD 2.981
25 - 49BD 2.761
50 - 99BD 2.580
100+BD 2.426

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

125/250V ac

Push Button Style

Square

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

PBS-001A-2

Case Colour

Black

Panel Cut Out Width

12mm

Panel Cut Out Height

12mm

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

Lumberg PBS Series Pushbutton Switches

Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations