Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

RS Stock No.: 533-6720Brand: LumbergManufacturers Part No.: SV 30Distrelec Article No.: 14402914
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Distrelec Product Id

14402914

Country of Origin

Czech Republic

Product details

SV Cable Plugs

Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

BD 3.663

BD 3.663 Each (Exc. Vat)

BD 4.029

BD 4.029 Each (inc. VAT)

Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

BD 3.663

BD 3.663 Each (Exc. Vat)

BD 4.029

BD 4.029 Each (inc. VAT)

Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.663
10 - 49BD 3.294
50 - 99BD 3.025
100+BD 2.783

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Distrelec Product Id

14402914

Country of Origin

Czech Republic

Product details

SV Cable Plugs

Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.