Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg, SV 5 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount

RS Stock No.: 167-3479Brand: LumbergManufacturers Part No.: SV50
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Product details

Screw-lockable plugs as per DIN

Screw-lockable circular connectors as per DIN 45321.
Routing of max. Ø 6 mm cable

Stock information temporarily unavailable.

P.O.A.

Lumberg, SV 5 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount

P.O.A.

Lumberg, SV 5 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Product details

Screw-lockable plugs as per DIN

Screw-lockable circular connectors as per DIN 45321.
Routing of max. Ø 6 mm cable