Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 2 Binary, 4 Relay Output Binary, Relay, 85

RS Stock No.: 894-7017Brand: LumelManufacturers Part No.: RE92 1101000M0
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Lumel

Output Type

Binary, Relay

Supply Voltage

85 → 253 V ac/dc

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

2 Binary, 4 Relay

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -50 → +180 (PT100/1.426) °C, -60 → +180 (PT100/1.617) °C

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP65

Series

RRE92

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Current, PT100, PT100/1.426, PT100/1.617, PT1000, PT500, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple, Voltage

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

100mm

Country of Origin

India

Product details

RE92 PID Temperature Controller

RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object.

Features and Benefits

• 3.5" full-colour graphic screen with luminosity control
• Simple and user-friendly service
• Independent dual loop control
• PID control, ON/OFF, three-step control of heating-cooling and step-by-step control
• 6 Types of alarm with programmable hysteresis & memory
• 20 Internal programmes
• Password protected
• Universal separated measuring inputs
• Automatic parameter selection according to the controlled object- SMART PID algorithm
• Digital communication- RS485 (standard), Ethernet (Option)

Lumel PID Temperature Controllers

Stock information temporarily unavailable.

BD 245.498

BD 245.498 Each (Exc. Vat)

BD 270.048

BD 270.048 Each (inc. VAT)

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 2 Binary, 4 Relay Output Binary, Relay, 85

BD 245.498

BD 245.498 Each (Exc. Vat)

BD 270.048

BD 270.048 Each (inc. VAT)

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 2 Binary, 4 Relay Output Binary, Relay, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumel

Output Type

Binary, Relay

Supply Voltage

85 → 253 V ac/dc

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

2 Binary, 4 Relay

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -50 → +180 (PT100/1.426) °C, -60 → +180 (PT100/1.617) °C

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP65

Series

RRE92

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Current, PT100, PT100/1.426, PT100/1.617, PT1000, PT500, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple, Voltage

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

100mm

Country of Origin

India

Product details

RE92 PID Temperature Controller

RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object.

Features and Benefits

• 3.5" full-colour graphic screen with luminosity control
• Simple and user-friendly service
• Independent dual loop control
• PID control, ON/OFF, three-step control of heating-cooling and step-by-step control
• 6 Types of alarm with programmable hysteresis & memory
• 20 Internal programmes
• Password protected
• Universal separated measuring inputs
• Automatic parameter selection according to the controlled object- SMART PID algorithm
• Digital communication- RS485 (standard), Ethernet (Option)

Lumel PID Temperature Controllers