Technical Document
Specifications
Brand
LumiledsLED Colours
White
Package Type
2835
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 2835
Country of Origin
China
Stock information temporarily unavailable.
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4080HA35000B1
Select packaging type
Standard
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4080HA35000B1
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 0.033 | BD 3.300 |
200 - 400 | BD 0.028 | BD 2.750 |
500 - 900 | BD 0.028 | BD 2.750 |
1000 - 3900 | BD 0.028 | BD 2.750 |
4000+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Package Type
2835
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 2835
Country of Origin
China