Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lumileds3.1 V PC Amber LED 2835 SMD, LUXEON 2835 L128-PCA1003500000

RS Stock No.: 183-8405Brand: LumiledsManufacturers Part No.: L128-PCA1003500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

PC Amber

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

75 lm @ 200 mA (Typ.)

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

You may be interested in
Lumileds3.1 V PC Amber LED 2835  SMD, LUXEON 2835 L128-PCA1003500000
BD 0.103Each (On a Reel of 4000) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.725

BD 0.189 Each (In a Pack of 25) (Exc. Vat)

BD 5.197

BD 0.208 Each (In a Pack of 25) (inc. VAT)

Lumileds3.1 V PC Amber LED 2835 SMD, LUXEON 2835 L128-PCA1003500000
Select packaging type

BD 4.725

BD 0.189 Each (In a Pack of 25) (Exc. Vat)

BD 5.197

BD 0.208 Each (In a Pack of 25) (inc. VAT)

Lumileds3.1 V PC Amber LED 2835 SMD, LUXEON 2835 L128-PCA1003500000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75BD 0.189BD 4.725
100 - 475BD 0.178BD 4.462
500 - 975BD 0.163BD 4.069
1000 - 1975BD 0.158BD 3.938
2000+BD 0.152BD 3.806
You may be interested in
Lumileds3.1 V PC Amber LED 2835  SMD, LUXEON 2835 L128-PCA1003500000
BD 0.103Each (On a Reel of 4000) (Exc. Vat)

Technical Document

Specifications

LED Colours

PC Amber

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

75 lm @ 200 mA (Typ.)

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

You may be interested in
Lumileds3.1 V PC Amber LED 2835  SMD, LUXEON 2835 L128-PCA1003500000
BD 0.103Each (On a Reel of 4000) (Exc. Vat)