Technical Document
Specifications
Brand
LumiledsLED Colours
White
LED Colour(s)
White
Package Type
3030
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 3030
Country of Origin
China
BD 165.000
BD 0.033 Each (On a Reel of 5000) (Exc. Vat)
BD 181.500
BD 0.036 Each (On a Reel of 5000) (inc. VAT)
5000
BD 165.000
BD 0.033 Each (On a Reel of 5000) (Exc. Vat)
BD 181.500
BD 0.036 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
White
LED Colour(s)
White
Package Type
3030
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 3030
Country of Origin
China