Technical Document
Specifications
Brand
LumiledsLED Colours
White
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.1 V
Series
LUXEON 5050
Country of Origin
China
Stock information temporarily unavailable.
BD 3.190
BD 0.319 Each (In a Pack of 10) (Exc. Vat)
BD 3.509
BD 0.351 Each (In a Pack of 10) (inc. VAT)
Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-30705006000S0
Select packaging type
Standard
10
BD 3.190
BD 0.319 Each (In a Pack of 10) (Exc. Vat)
BD 3.509
BD 0.351 Each (In a Pack of 10) (inc. VAT)
Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-30705006000S0
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.319 | BD 3.190 |
50 - 90 | BD 0.314 | BD 3.135 |
100 - 240 | BD 0.302 | BD 3.025 |
250 - 490 | BD 0.297 | BD 2.970 |
500+ | BD 0.297 | BD 2.970 |
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.1 V
Series
LUXEON 5050
Country of Origin
China