Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50805006000S0

RS Stock No.: 232-0739Brand: LumiledsManufacturers Part No.: L150-50805006000S0
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.1 V

Series

LUXEON 5050

Country of Origin

China

Stock information temporarily unavailable.

BD 3.465

BD 0.346 Each (In a Pack of 10) (Exc. Vat)

BD 3.811

BD 0.381 Each (In a Pack of 10) (inc. VAT)

Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50805006000S0
Select packaging type

BD 3.465

BD 0.346 Each (In a Pack of 10) (Exc. Vat)

BD 3.811

BD 0.381 Each (In a Pack of 10) (inc. VAT)

Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50805006000S0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.346BD 3.465
50 - 90BD 0.336BD 3.355
100 - 240BD 0.275BD 2.750
250 - 490BD 0.270BD 2.695
500+BD 0.270BD 2.695

Technical Document

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.1 V

Series

LUXEON 5050

Country of Origin

China