Technical Document
Specifications
Brand
LumiledsLED Colours
White
LED Colour(s)
White
Package Type
7070
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.8 V
Series
LUXEON 7070
Country of Origin
China
Stock information temporarily unavailable.
BD 5.995
BD 1.199 Each (In a Pack of 5) (Exc. Vat)
BD 6.595
BD 1.319 Each (In a Pack of 5) (inc. VAT)
Lumileds11.8 V White High-Power LED 7070 SMD, LUXEON 7070 L170-3080701200000
Select packaging type
Standard
5
BD 5.995
BD 1.199 Each (In a Pack of 5) (Exc. Vat)
BD 6.595
BD 1.319 Each (In a Pack of 5) (inc. VAT)
Lumileds11.8 V White High-Power LED 7070 SMD, LUXEON 7070 L170-3080701200000
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
White
LED Colour(s)
White
Package Type
7070
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.8 V
Series
LUXEON 7070
Country of Origin
China