Technical Document
Specifications
Brand
LumiledsLED Colours
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.75 V
Number of Pins
2
Viewing Angle
150 °
Luminous Flux
94 lm
Lens Shape
Round
Dominant Wavelength
590 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Country of Origin
Malaysia
Product details
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
Visible Light LEDs, Lumileds
BD 671.000
BD 0.671 Each (On a Reel of 1000) (Exc. Vat)
BD 738.100
BD 0.738 Each (On a Reel of 1000) (inc. VAT)
1000
BD 671.000
BD 0.671 Each (On a Reel of 1000) (Exc. Vat)
BD 738.100
BD 0.738 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.75 V
Number of Pins
2
Viewing Angle
150 °
Luminous Flux
94 lm
Lens Shape
Round
Dominant Wavelength
590 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Country of Origin
Malaysia
Product details
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens