Lumileds2.5 V Red LED SMD, LUXEON C L1C1-RED1000000000

RS Stock No.: 170-9790Brand: LumiledsManufacturers Part No.: L1C1-RED1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

3

Viewing Angle

162 °

Luminous Flux

39 lm

Lens Shape

Dome

Dominant Wavelength

624 → 634 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

BD 566.500

BD 0.566 Each (On a Reel of 1000) (Exc. Vat)

BD 623.150

BD 0.623 Each (On a Reel of 1000) (inc. VAT)

Lumileds2.5 V Red LED SMD, LUXEON C L1C1-RED1000000000

BD 566.500

BD 0.566 Each (On a Reel of 1000) (Exc. Vat)

BD 623.150

BD 0.623 Each (On a Reel of 1000) (inc. VAT)

Lumileds2.5 V Red LED SMD, LUXEON C L1C1-RED1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

3

Viewing Angle

162 °

Luminous Flux

39 lm

Lens Shape

Dome

Dominant Wavelength

624 → 634 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds