Lumileds3 V Neutral White High-Power LED 3535 SMD, LUXEON HL2X L1HX-4090200000000

RS Stock No.: 213-0855Brand: LumiledsManufacturers Part No.: L1HX-4090200000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Neutral White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

LUXEON HL2X

Country of Origin

Singapore

Stock information temporarily unavailable.

BD 275.000

BD 0.275 Each (On a Reel of 1000) (Exc. Vat)

BD 302.500

BD 0.303 Each (On a Reel of 1000) (inc. VAT)

Lumileds3 V Neutral White High-Power LED 3535 SMD, LUXEON HL2X L1HX-4090200000000

BD 275.000

BD 0.275 Each (On a Reel of 1000) (Exc. Vat)

BD 302.500

BD 0.303 Each (On a Reel of 1000) (inc. VAT)

Lumileds3 V Neutral White High-Power LED 3535 SMD, LUXEON HL2X L1HX-4090200000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Neutral White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

LUXEON HL2X

Country of Origin

Singapore