Lumileds12 V White LED SMD, LUXEON MX L1MX-407012V500000

RS Stock No.: 133-6289Brand: LumiledsManufacturers Part No.: L1MX-407012V500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12 V

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Series

LUXEON MX

Colour Temperature

4000K

Dimensions

7 x 7 x 3.75mm

Country of Origin

Malaysia

Product details

Lumileds LUXEON MX Series LEDs

The LUXEON MX series from Lumileds are a range of high powered and cost effective LEDs, suitable for fixtures in High Bays and many Outdoor applications that require system efficiency up to 140lm/W. Providing double the flux against previous generations, this breakthrough LED is even more robust in its high power design. Optically compatible with the LUXEON M series, the LUXEON MX series enable luminaire manufacturers to easily upgrade their systems to market leading efficiency.

Features of the LUXEON MX LEDs

Suitable for industrial applications, high & low bay
Double the flux
More robust package
Improved reliability at higher drive currents
Optically compatible with LUXEON M series

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

BD 4.856

BD 4.856 Each (Exc. Vat)

BD 5.342

BD 5.342 Each (inc. VAT)

Lumileds12 V White LED SMD, LUXEON MX L1MX-407012V500000
Select packaging type

BD 4.856

BD 4.856 Each (Exc. Vat)

BD 5.342

BD 5.342 Each (inc. VAT)

Lumileds12 V White LED SMD, LUXEON MX L1MX-407012V500000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12 V

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Series

LUXEON MX

Colour Temperature

4000K

Dimensions

7 x 7 x 3.75mm

Country of Origin

Malaysia

Product details

Lumileds LUXEON MX Series LEDs

The LUXEON MX series from Lumileds are a range of high powered and cost effective LEDs, suitable for fixtures in High Bays and many Outdoor applications that require system efficiency up to 140lm/W. Providing double the flux against previous generations, this breakthrough LED is even more robust in its high power design. Optically compatible with the LUXEON M series, the LUXEON MX series enable luminaire manufacturers to easily upgrade their systems to market leading efficiency.

Features of the LUXEON MX LEDs

Suitable for industrial applications, high & low bay
Double the flux
More robust package
Improved reliability at higher drive currents
Optically compatible with LUXEON M series

Visible Light LEDs, Lumileds