Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM2-PD01-0050

RS Stock No.: 724-0977Brand: LumiledsManufacturers Part No.: LXM2-PD01-0050
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

53 lm

Lens Shape

Round

Dominant Wavelength

627 nm

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Product details

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.5 V Red LED  SMD, LUXEON C L1C1-RED1000000000
BD 1.058Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.102

BD 1.551 Each (In a Pack of 2) (Exc. Vat)

BD 3.412

BD 1.706 Each (In a Pack of 2) (inc. VAT)

Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM2-PD01-0050
Select packaging type

BD 3.102

BD 1.551 Each (In a Pack of 2) (Exc. Vat)

BD 3.412

BD 1.706 Each (In a Pack of 2) (inc. VAT)

Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM2-PD01-0050
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.551BD 3.102
10 - 48BD 1.463BD 2.926
50 - 248BD 1.397BD 2.794
250 - 498BD 1.326BD 2.651
500+BD 1.260BD 2.519
You may be interested in
Lumileds2.5 V Red LED  SMD, LUXEON C L1C1-RED1000000000
BD 1.058Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

53 lm

Lens Shape

Round

Dominant Wavelength

627 nm

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Product details

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.5 V Red LED  SMD, LUXEON C L1C1-RED1000000000
BD 1.058Each (In a Pack of 5) (Exc. Vat)