Lumileds3.5 V Blue LED SMD, LUXEON Rebel LXML-PR02

RS Stock No.: 739-3542Brand: LumiledsManufacturers Part No.: LXML-PR02
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

800 mW/sr

Number of Pins

3

Viewing Angle

125 °

Lens Shape

Round

Dominant Wavelength

460 nm

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

You may be interested in
Lumileds3.5 V Blue LED  SMD, LUXEON C L1C1-RYL1000000000
BD 1.137Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Lumileds3.5 V Blue LED SMD, LUXEON Rebel LXML-PR02

P.O.A.

Lumileds3.5 V Blue LED SMD, LUXEON Rebel LXML-PR02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds3.5 V Blue LED  SMD, LUXEON C L1C1-RYL1000000000
BD 1.137Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

800 mW/sr

Number of Pins

3

Viewing Angle

125 °

Lens Shape

Round

Dominant Wavelength

460 nm

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

You may be interested in
Lumileds3.5 V Blue LED  SMD, LUXEON C L1C1-RYL1000000000
BD 1.137Each (Supplied as a Tape) (Exc. Vat)