Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-5770

RS Stock No.: 779-7082Brand: LumiledsManufacturers Part No.: LXZ2-5770
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

215 lm

Lens Shape

Rectangle

Series

LUXEON Z ES

Dimensions

1.64 x 0.68 x 2.04mm

Colour Temperature

5700K

Country of Origin

Malaysia

Product details

Lumileds LUXEON Z ES Series LEDs

The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.

Micro size undomed SMT package: 1.6 x 2.0 x 0.68 mm
Hot tested and binned at 85°C and 700mA
Drive current: 1A maximum
Freedom from Binning
3 and 5 step MacAdam Ellipse versions available (Parts with CRI lower than 70 will not have a SDCM value designated and all parts will be within 5 step MCE)
Low thermal resistance: 3°C/W
Vf (typical): 2.85V leading to higher lm/W
TVS ESD protection
Applications include: Indoor lighting, retrofit LED lamps - MR16, PAR, GU10 and candle, also high-flux street light modules, specialty lighting and architectural lighting

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

BD 5.555

BD 1.111 Each (In a Pack of 5) (Exc. Vat)

BD 6.111

BD 1.222 Each (In a Pack of 5) (inc. VAT)

Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-5770
Select packaging type

BD 5.555

BD 1.111 Each (In a Pack of 5) (Exc. Vat)

BD 6.111

BD 1.222 Each (In a Pack of 5) (inc. VAT)

Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-5770
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

215 lm

Lens Shape

Rectangle

Series

LUXEON Z ES

Dimensions

1.64 x 0.68 x 2.04mm

Colour Temperature

5700K

Country of Origin

Malaysia

Product details

Lumileds LUXEON Z ES Series LEDs

The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.

Micro size undomed SMT package: 1.6 x 2.0 x 0.68 mm
Hot tested and binned at 85°C and 700mA
Drive current: 1A maximum
Freedom from Binning
3 and 5 step MacAdam Ellipse versions available (Parts with CRI lower than 70 will not have a SDCM value designated and all parts will be within 5 step MCE)
Low thermal resistance: 3°C/W
Vf (typical): 2.85V leading to higher lm/W
TVS ESD protection
Applications include: Indoor lighting, retrofit LED lamps - MR16, PAR, GU10 and candle, also high-flux street light modules, specialty lighting and architectural lighting

Visible Light LEDs, Lumileds