Luxo KFM ESD LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

RS Stock No.: 813-3076Brand: LuxoManufacturers Part No.: KFL026235
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

11W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

KFM ESD

Plug Type

Type C - European Plug, Type G - British 3-pin

Product details

Luxo KFM LED ESD Bench Magnifier

Professional LED magnifier that is specifically designed for the electronics industry where electrostatic discharges need to be drained away. The 3 Dioptre makes an object look larger which makes it an ideal tool for working with circuit boards and other delicate items. The KFM LED range will give you 11 W of power for more than 25 years of normal use.

3 Dioptre magnification ( Dioptre refers to the curvature of the lens)
Two 11 W LED dimmable modules
105 cm flexible spring balanced 3 pivot arm with no drift
4000°K colour temperature
Dimmable 0-100%
Steel arm
Aluminium shade
Fitted with table clamp
2 M cable
Auto shut off
50000 hours(25 years) LED life

Stock information temporarily unavailable.

BD 283.112

BD 283.112 Each (Exc. Vat)

BD 311.423

BD 311.423 Each (inc. VAT)

Luxo KFM ESD LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

BD 283.112

BD 283.112 Each (Exc. Vat)

BD 311.423

BD 311.423 Each (inc. VAT)

Luxo KFM ESD LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

11W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

KFM ESD

Plug Type

Type C - European Plug, Type G - British 3-pin

Product details

Luxo KFM LED ESD Bench Magnifier

Professional LED magnifier that is specifically designed for the electronics industry where electrostatic discharges need to be drained away. The 3 Dioptre makes an object look larger which makes it an ideal tool for working with circuit boards and other delicate items. The KFM LED range will give you 11 W of power for more than 25 years of normal use.

3 Dioptre magnification ( Dioptre refers to the curvature of the lens)
Two 11 W LED dimmable modules
105 cm flexible spring balanced 3 pivot arm with no drift
4000°K colour temperature
Dimmable 0-100%
Steel arm
Aluminium shade
Fitted with table clamp
2 M cable
Auto shut off
50000 hours(25 years) LED life