Luxo Wave ESD LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 175 x 108mm Lens

RS Stock No.: 813-3088Brand: LuxoManufacturers Part No.: WAL026232
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

5dioptre

Lens Size

175 x 108mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

2 x 6W

Operating Voltage

230V ac

Lens Length

175mm

Lens Width

108mm

Model Number p

Wave ESD

Model Number (p)

Wave ESD

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Luxo Wave LED ESD Bench Magnifier

Professional LED magnifier that is specifically designed for the electronics industry where electrostatic discharges need to be drained away. The 3D feature makes it an ideal tool for working with circuit boards and other delicate items.

3.5 and 5 Dioptre magnification
Two 6 W LED dimmable modules
105 cm flexible spring balanced 3 pivot arm with no drift
4000°K colour temperature
Dimmable 0-50-100%
Steel arm
Aluminium shade
Fitted with table clamp
2 M cable
Auto shut off

Stock information temporarily unavailable.

BD 396.754

BD 396.754 Each (Exc. Vat)

BD 436.429

BD 436.429 Each (inc. VAT)

Luxo Wave ESD LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 175 x 108mm Lens

BD 396.754

BD 396.754 Each (Exc. Vat)

BD 436.429

BD 436.429 Each (inc. VAT)

Luxo Wave ESD LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 175 x 108mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

5dioptre

Lens Size

175 x 108mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

2 x 6W

Operating Voltage

230V ac

Lens Length

175mm

Lens Width

108mm

Model Number p

Wave ESD

Model Number (p)

Wave ESD

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Luxo Wave LED ESD Bench Magnifier

Professional LED magnifier that is specifically designed for the electronics industry where electrostatic discharges need to be drained away. The 3D feature makes it an ideal tool for working with circuit boards and other delicate items.

3.5 and 5 Dioptre magnification
Two 6 W LED dimmable modules
105 cm flexible spring balanced 3 pivot arm with no drift
4000°K colour temperature
Dimmable 0-50-100%
Steel arm
Aluminium shade
Fitted with table clamp
2 M cable
Auto shut off