Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lyric Shin Electonic, Power, 2m 2 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 283-6212Brand: Lyric Shin ElectonicManufacturers Part No.: Z C 1512 2M BLACK CABLEDistrelec Article No.: 14204863
View all in Power Cable

Technical Document

Specifications

Number of Cores

2

Sheath Colour

Black

Length

2m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Distrelec Product Id

14204863

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 4.835

BD 4.835 Each (Exc. Vat)

BD 5.319

BD 5.319 Each (inc. VAT)

Lyric Shin Electonic, Power, 2m 2 Core, Black Polyvinyl Chloride PVC Power Cable

BD 4.835

BD 4.835 Each (Exc. Vat)

BD 5.319

BD 5.319 Each (inc. VAT)

Lyric Shin Electonic, Power, 2m 2 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Cores

2

Sheath Colour

Black

Length

2m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Distrelec Product Id

14204863

Country of Origin

China

You may be interested in