Technical Document
Specifications
Brand
Mac 8Diameter
4.5mm
LED Holder Type
LED Spacer
For Use With
3 mm LED, 5 mm LED, 3-Terminal LED
Mounting Type
PCB
Series
LM
Country of Origin
Japan
Product details
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type
LED Mounting Hardware, Mac 8
BD 2.695
BD 0.270 Each (In a Pack of 10) (Exc. Vat)
BD 2.965
BD 0.297 Each (In a Pack of 10) (inc. VAT)
10
BD 2.695
BD 0.270 Each (In a Pack of 10) (Exc. Vat)
BD 2.965
BD 0.297 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.270 | BD 2.695 |
100 - 190 | BD 0.170 | BD 1.705 |
200 - 490 | BD 0.143 | BD 1.430 |
500 - 990 | BD 0.121 | BD 1.210 |
1000+ | BD 0.116 | BD 1.155 |
Technical Document
Specifications
Brand
Mac 8Diameter
4.5mm
LED Holder Type
LED Spacer
For Use With
3 mm LED, 5 mm LED, 3-Terminal LED
Mounting Type
PCB
Series
LM
Country of Origin
Japan
Product details
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type