Mac 8 0.8mm Black Terminal Post, 125V ac/dc, 1A, M1.8 Thread

RS Stock No.: 629-990Brand: Mac 8Manufacturers Part No.: OP-1-1 Black
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

Mac 8

Colour

Black

Hole Diameter

0.8mm

Current Rating

1A

Thread Size

M1.8

Voltage Rating

125V ac/dc

Country of Origin

Japan

BD 5.736

BD 5.736 1 Pack of 10 (Exc. Vat)

BD 6.310

BD 6.310 1 Pack of 10 (inc. VAT)

Mac 8 0.8mm Black Terminal Post, 125V ac/dc, 1A, M1.8 Thread

BD 5.736

BD 5.736 1 Pack of 10 (Exc. Vat)

BD 6.310

BD 6.310 1 Pack of 10 (inc. VAT)

Mac 8 0.8mm Black Terminal Post, 125V ac/dc, 1A, M1.8 Thread

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Mac 8

Colour

Black

Hole Diameter

0.8mm

Current Rating

1A

Thread Size

M1.8

Voltage Rating

125V ac/dc

Country of Origin

Japan