Technical Document
Specifications
Brand
Mac 8LED Holder Type
LED Holder
For Use With
3 mm LED
Mounting Type
Panel
Series
PZ-3
Country of Origin
Japan
Product details
PZ-3, PZ-5 Series (LED bracket for panel installation), MAC8
Ø 3, Ø 5 LEDs can be panel-mounted with one touch
6 bracket colours are available (black, red, yellow, green, blue, white)
LED Mounting Hardware, Mac 8
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
10
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.236 | BD 2.365 |
50+ | BD 0.220 | BD 2.200 |
Technical Document
Specifications
Brand
Mac 8LED Holder Type
LED Holder
For Use With
3 mm LED
Mounting Type
Panel
Series
PZ-3
Country of Origin
Japan
Product details
PZ-3, PZ-5 Series (LED bracket for panel installation), MAC8
Ø 3, Ø 5 LEDs can be panel-mounted with one touch
6 bracket colours are available (black, red, yellow, green, blue, white)