Macronix NOR 4Mbit Serial Flash Memory 8-Pin SOP, MX25L4006EM1I-12G

RS Stock No.: 914-0668Brand: MacronixManufacturers Part No.: MX25L4006EM1I-12G
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

4Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

2M x 2 bit, 4M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.03mm

Height

1.55mm

Width

4mm

Dimensions

5.03 x 4 x 1.55mm

Series

MX25L

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.290

BD 0.214 Each (In a Pack of 20) (Exc. Vat)

BD 4.719

BD 0.235 Each (In a Pack of 20) (inc. VAT)

Macronix NOR 4Mbit Serial Flash Memory 8-Pin SOP, MX25L4006EM1I-12G

BD 4.290

BD 0.214 Each (In a Pack of 20) (Exc. Vat)

BD 4.719

BD 0.235 Each (In a Pack of 20) (inc. VAT)

Macronix NOR 4Mbit Serial Flash Memory 8-Pin SOP, MX25L4006EM1I-12G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.214BD 4.290
100 - 180BD 0.204BD 4.070
200 - 380BD 0.182BD 3.630
400+BD 0.165BD 3.300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

2M x 2 bit, 4M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.03mm

Height

1.55mm

Width

4mm

Dimensions

5.03 x 4 x 1.55mm

Series

MX25L

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more