Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maglite P13.5s Filament Indicator Lamp, Clear, 3.85 V, 850 mA, 15h

RS Stock No.: 174-218Brand: Mag-LiteManufacturers Part No.: LWSA301U
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Voltage Rating

3.85 V

Lamp Base

P13.5s

Current Rating

850 mA

Diameter

11mm

Length

29 mm

Lens Colour

Clear

Luminosity

23 lm

Life Hours

15h

Product details

2, 3 or 4 D Cell Maglite

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Maglite P13.5s Filament Indicator Lamp, Clear, 3.85 V, 850 mA, 15h

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Maglite P13.5s Filament Indicator Lamp, Clear, 3.85 V, 850 mA, 15h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Voltage Rating

3.85 V

Lamp Base

P13.5s

Current Rating

850 mA

Diameter

11mm

Length

29 mm

Lens Colour

Clear

Luminosity

23 lm

Life Hours

15h

Product details

2, 3 or 4 D Cell Maglite

Maglite®

You may be interested in