Maglite XL LED Torch Black 104 lm, 122 mm

RS Stock No.: 729-9939Brand: MagliteManufacturers Part No.: XL50
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

104 lm

Case Material

Aluminium

Batteries

3x AAA

Hazardous Area

No

Model

Maglite XL50

Range

145 m

Beam Type

Flood, Spot

Length

122 mm

Colour

Black

Weight with Batteries

104g

Weight (with Batteries)

104g

Country of Origin

United States

Product details

Maglite® XL50™ LED Flashlight

The Maglite® XL50™ LED Flashlight delivers good user-friendly multi-mode performance oriented features in a sleek, tactical inline torch design. incorporating next generation MAG-LED® technology. This advanced technology includes Intelligent energy source management which continuously monitors the balance between brightness and efficient power usage in order to prolong battery life as much as possible.
3 Selectable Modes:
1. Turn on with one quick click for high power (approx. 8h 45 min life)
2. Turn on with two quick clicks for energy-saving 25% power (approx. 36h life)
3. Turn on with three quick clicks for emergency safety strobe

Easy to use
Powerful 104 lumen projecting spot to flood adjustable LED beam with 145 metre maximum range (in spot mode)
Pushbutton, multi-mode tactical tailcap switch
Compact, pocket sized design, 1 inch diameter and 4.8 inches long and only 104 grammes
Rugged machined and anodised aluminium construction
Intelligent energy source management
Powered by three AAA alkaline batteries (included)
Individually serial numbered

Supplied with

3 x AAA alkaline batteries

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite XL LED Torch Black 104 lm, 122 mm

P.O.A.

Maglite XL LED Torch Black 104 lm, 122 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

104 lm

Case Material

Aluminium

Batteries

3x AAA

Hazardous Area

No

Model

Maglite XL50

Range

145 m

Beam Type

Flood, Spot

Length

122 mm

Colour

Black

Weight with Batteries

104g

Weight (with Batteries)

104g

Country of Origin

United States

Product details

Maglite® XL50™ LED Flashlight

The Maglite® XL50™ LED Flashlight delivers good user-friendly multi-mode performance oriented features in a sleek, tactical inline torch design. incorporating next generation MAG-LED® technology. This advanced technology includes Intelligent energy source management which continuously monitors the balance between brightness and efficient power usage in order to prolong battery life as much as possible.
3 Selectable Modes:
1. Turn on with one quick click for high power (approx. 8h 45 min life)
2. Turn on with two quick clicks for energy-saving 25% power (approx. 36h life)
3. Turn on with three quick clicks for emergency safety strobe

Easy to use
Powerful 104 lumen projecting spot to flood adjustable LED beam with 145 metre maximum range (in spot mode)
Pushbutton, multi-mode tactical tailcap switch
Compact, pocket sized design, 1 inch diameter and 4.8 inches long and only 104 grammes
Rugged machined and anodised aluminium construction
Intelligent energy source management
Powered by three AAA alkaline batteries (included)
Individually serial numbered

Supplied with

3 x AAA alkaline batteries

Maglite®

You may be interested in