Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAGNUM M801357 Black Composite Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 271-0370Brand: MAGNUMManufacturers Part No.: M801357
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Magnum

Series

M801357

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 64.300

BD 64.300 1 Pair (Exc. Vat)

BD 70.730

BD 70.730 1 Pair (inc. VAT)

MAGNUM M801357 Black Composite Toe Capped Safety Shoes, UK 9, EU 43

BD 64.300

BD 64.300 1 Pair (Exc. Vat)

BD 70.730

BD 70.730 1 Pair (inc. VAT)

MAGNUM M801357 Black Composite Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Magnum

Series

M801357

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China