Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MAGNUM M88-M801552 Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 45

RS Stock No.: 287-5161Brand: MAGNUMManufacturers Part No.: M801552
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Magnum

Series

M88-M801552

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

China

Stock information temporarily unavailable.

BD 80.787

BD 80.787 1 Pair (Exc. Vat)

BD 88.866

BD 88.866 1 Pair (inc. VAT)

MAGNUM M88-M801552 Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 45

BD 80.787

BD 80.787 1 Pair (Exc. Vat)

BD 88.866

BD 88.866 1 Pair (inc. VAT)

MAGNUM M88-M801552 Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Magnum

Series

M88-M801552

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

China