MakerBot Replicator Z18 3D Printer

RS Stock No.: 835-4147Brand: MakerBotManufacturers Part No.: MP05950
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

305 x 305 x 457mm

Number of Heads

1

Model

Replicator Z18

Multi Material Printing

No

Dimensions L x W x H

493 x 565 x 854

Filament Diameter

1.75mm

Connectivity

USB, Wi-Fi

Minimum Layer Height

0.1mm

Plug Type

Type G - British 3-Pin

Weight

41kg

Country of Origin

United States

Product details

MakerBot® REPLICATOR® Z18

The MakerBot Replicator is a one in-class, extra large build volume desktop 3D printer. Designed with an ease-of-use and customer in mind allows for transforming extra large 3d models to 3d printed products quickly and easily. In combination with MakerBot genuine PLA filaments offers to print even extra large and extra tall sturdy and durable prints. Unique printing technology allows for producing multiple prints at the same time. The MakerBot Z18 features the Smart Extruder that has been designed to minimise the time of printing. It is easy to swap and automatically pauses printing and sends notifications to the user when the material absence is detected.

Features and Benefits:

• Seamlessly integrated with the MakerBot 3D Printing Experience, a growing collection of hardware, software, materials, accessories, and solutions
• Wi-Fi, USB cable, USB stick, and Ethernet connectivity ensures a seamless production workflow
• App and cloud-enabled for connecting to MakerBot Print, MakerBot Mobile, and Thingiverse (app available for Android and iOS operated devices)
• Onboard camera and diagnostics
• Assisted build plate levelling
• 3.5" touchscreen for easy operating
• Onboard camera for printing process monitoring

Technical Specs:

• Build Volume 30.0 L x 30.5 W x 45.7 H cm
• Print Technology: Fused Deposition Modeling
• Layer Resolution 100 microns
• Filament Diameter 1.75mm
• Filament Compatibility MakerBot PLA Filament
• Large Spool
• Nozzle Diameter 0.4mm
• Ambient Operating Temperature 15-24゚C
• Product Dimensions 49.3 W x 56.5 D x 85.4 H cm
• XY Positioning Precision 11 Microns
• Z Positioning Precision 2.5 Microns
• Power Requirements 100-240 V; 5.4-2.2 A; 50/60 Hz; 350 W
• Connectivity USB, Ethernet, Wi-Fi
• Camera Resolution 320 x 240
• Weight 41 kg

Supplied with:

• Large spool of MakerBot Natural PLA Filament

Replicator Z18 is available with two plug options:

835-4147 Plug Type G (UK Plug)
845-9558 Plug Type C (European Plug)

You may be interested in
MakerBot Replicator Z18 5th Gen 3D Printer
BD 4,122.646Each (Exc. Vat)

P.O.A.

MakerBot Replicator Z18 3D Printer

P.O.A.

MakerBot Replicator Z18 3D Printer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
MakerBot Replicator Z18 5th Gen 3D Printer
BD 4,122.646Each (Exc. Vat)

Technical Document

Specifications

Technology

FDM

Build Volume

305 x 305 x 457mm

Number of Heads

1

Model

Replicator Z18

Multi Material Printing

No

Dimensions L x W x H

493 x 565 x 854

Filament Diameter

1.75mm

Connectivity

USB, Wi-Fi

Minimum Layer Height

0.1mm

Plug Type

Type G - British 3-Pin

Weight

41kg

Country of Origin

United States

Product details

MakerBot® REPLICATOR® Z18

The MakerBot Replicator is a one in-class, extra large build volume desktop 3D printer. Designed with an ease-of-use and customer in mind allows for transforming extra large 3d models to 3d printed products quickly and easily. In combination with MakerBot genuine PLA filaments offers to print even extra large and extra tall sturdy and durable prints. Unique printing technology allows for producing multiple prints at the same time. The MakerBot Z18 features the Smart Extruder that has been designed to minimise the time of printing. It is easy to swap and automatically pauses printing and sends notifications to the user when the material absence is detected.

Features and Benefits:

• Seamlessly integrated with the MakerBot 3D Printing Experience, a growing collection of hardware, software, materials, accessories, and solutions
• Wi-Fi, USB cable, USB stick, and Ethernet connectivity ensures a seamless production workflow
• App and cloud-enabled for connecting to MakerBot Print, MakerBot Mobile, and Thingiverse (app available for Android and iOS operated devices)
• Onboard camera and diagnostics
• Assisted build plate levelling
• 3.5" touchscreen for easy operating
• Onboard camera for printing process monitoring

Technical Specs:

• Build Volume 30.0 L x 30.5 W x 45.7 H cm
• Print Technology: Fused Deposition Modeling
• Layer Resolution 100 microns
• Filament Diameter 1.75mm
• Filament Compatibility MakerBot PLA Filament
• Large Spool
• Nozzle Diameter 0.4mm
• Ambient Operating Temperature 15-24゚C
• Product Dimensions 49.3 W x 56.5 D x 85.4 H cm
• XY Positioning Precision 11 Microns
• Z Positioning Precision 2.5 Microns
• Power Requirements 100-240 V; 5.4-2.2 A; 50/60 Hz; 350 W
• Connectivity USB, Ethernet, Wi-Fi
• Camera Resolution 320 x 240
• Weight 41 kg

Supplied with:

• Large spool of MakerBot Natural PLA Filament

Replicator Z18 is available with two plug options:

835-4147 Plug Type G (UK Plug)
845-9558 Plug Type C (European Plug)

You may be interested in
MakerBot Replicator Z18 5th Gen 3D Printer
BD 4,122.646Each (Exc. Vat)