Technical Document
Specifications
Brand
MakerBotTechnology
FDM
Build Volume
10 x 10 x 12.5cm
Number of Heads
1
Model
Replicator Mini+ Compact
Multi Material Printing
Yes
Dimensions L x W x H
29.5 x 31 x 38.1cm
Filament Diameter
1.75mm
Connectivity
USB, Wi-Fi
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
8kg
Product details
MakerBot Replicator Mini+
The MakerBot Replicator Mini+ prints 10% faster than its predecessor and offers a 28% larger build volume. For greater reliability and precision, it features improved hardware, like a redesigned gantry and z-stage. The MakerBot Replicator Mini+ comes with the Smart Extruder+ and all the standard features of its predecessor
Includes Smart Extruder+
MakerBot Replicator Mini+ is 58% quieter when printing
On-Board Camera
LCD Display
1.75 mm Filament
Fused Deposition Modeling
Send print files to your 3D printer via WiFi, USB, Ethernet or with a USB drive
Flex Build Plate
Save time and accelerate iteration by pairing the Replicator Mini+ with MakerBot Print software and MakerBot Mobile. The Replicator Mini+ is Cloud-enabled so you can control it remotely with MakerBot Print or the MakerBot Mobile app
With the new Grip Surface, prints adhere better, resulting in reduced warping and curling. No more blue. The build plate is also factory levelled so your Replicator Mini+ is ready to go right out of the box
Supplied with
UK and EU Plug
BD 974.512
BD 974.512 Each (Exc. Vat)
BD 1,071.963
BD 1,071.963 Each (inc. VAT)
1
BD 974.512
BD 974.512 Each (Exc. Vat)
BD 1,071.963
BD 1,071.963 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakerBotTechnology
FDM
Build Volume
10 x 10 x 12.5cm
Number of Heads
1
Model
Replicator Mini+ Compact
Multi Material Printing
Yes
Dimensions L x W x H
29.5 x 31 x 38.1cm
Filament Diameter
1.75mm
Connectivity
USB, Wi-Fi
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
8kg
Product details
MakerBot Replicator Mini+
The MakerBot Replicator Mini+ prints 10% faster than its predecessor and offers a 28% larger build volume. For greater reliability and precision, it features improved hardware, like a redesigned gantry and z-stage. The MakerBot Replicator Mini+ comes with the Smart Extruder+ and all the standard features of its predecessor
Includes Smart Extruder+
MakerBot Replicator Mini+ is 58% quieter when printing
On-Board Camera
LCD Display
1.75 mm Filament
Fused Deposition Modeling
Send print files to your 3D printer via WiFi, USB, Ethernet or with a USB drive
Flex Build Plate
Save time and accelerate iteration by pairing the Replicator Mini+ with MakerBot Print software and MakerBot Mobile. The Replicator Mini+ is Cloud-enabled so you can control it remotely with MakerBot Print or the MakerBot Mobile app
With the new Grip Surface, prints adhere better, resulting in reduced warping and curling. No more blue. The build plate is also factory levelled so your Replicator Mini+ is ready to go right out of the box
Supplied with
UK and EU Plug
