Technical Document
Specifications
Brand
MakitaSeries
DC1414
Battery Type
NiCd, NiMH
For Use With
7.2 → 14.4 V NiCd/NiMH Batteries
Charger Voltage
7.2 V, 14.4 V
Charger Current
2.6A
Supply Voltage
230V
Plug Type
Type C - Euro Plug
Country of Origin
China
Product details
Cordless drill / driver, NiMH 12 V / 14.4 V
Professional drill / driver with very high torqueRapid switching between drilling / screwing modeOptimised motor cooling, bronze carbon brushes replaceable from outsideConstant speed even under load
Supplied with
Cordless drill / driver 6317DWDE2 x rechargeable battery 1234, 12 V / 2.6 Ah NiMH + charger DC14141 x screw bit PH2 and transport caseCordless drill / driver 6337DWDE2 x rechargeable battery 1434, 14.4 V / 2.6 Ah NiMH + charger DC14141 x screw bit PH2 and transport case
Makita Drills
BD 69.949
BD 69.949 Each (Exc. Vat)
BD 76.944
BD 76.944 Each (inc. VAT)
1
BD 69.949
BD 69.949 Each (Exc. Vat)
BD 76.944
BD 76.944 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSeries
DC1414
Battery Type
NiCd, NiMH
For Use With
7.2 → 14.4 V NiCd/NiMH Batteries
Charger Voltage
7.2 V, 14.4 V
Charger Current
2.6A
Supply Voltage
230V
Plug Type
Type C - Euro Plug
Country of Origin
China
Product details
Cordless drill / driver, NiMH 12 V / 14.4 V
Professional drill / driver with very high torqueRapid switching between drilling / screwing modeOptimised motor cooling, bronze carbon brushes replaceable from outsideConstant speed even under load
Supplied with
Cordless drill / driver 6317DWDE2 x rechargeable battery 1234, 12 V / 2.6 Ah NiMH + charger DC14141 x screw bit PH2 and transport caseCordless drill / driver 6337DWDE2 x rechargeable battery 1434, 14.4 V / 2.6 Ah NiMH + charger DC14141 x screw bit PH2 and transport case