Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Makita 5-Piece SDS Drill Bit Set for Masonry, 6mm Max, 3mm Min, HSS Bits

RS Stock No.: 194-7861Brand: MakitaManufacturers Part No.: B-57532
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Makita

Drilling Application

Masonry

Drill Bit Type

SDS Drill Bit

Material

HSS

Number of Pieces

5

Minimum Size

3mm

Maximum Size

6mm

Set Contents

3 → 6 mm Shank Drill Bits

Country of Origin

China

Stock information temporarily unavailable.

BD 9.608

BD 1.922 Each (In a Pack of 5) (Exc. Vat)

BD 10.569

BD 2.114 Each (In a Pack of 5) (inc. VAT)

Makita 5-Piece SDS Drill Bit Set for Masonry, 6mm Max, 3mm Min, HSS Bits

BD 9.608

BD 1.922 Each (In a Pack of 5) (Exc. Vat)

BD 10.569

BD 2.114 Each (In a Pack of 5) (inc. VAT)

Makita 5-Piece SDS Drill Bit Set for Masonry, 6mm Max, 3mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drilling Application

Masonry

Drill Bit Type

SDS Drill Bit

Material

HSS

Number of Pieces

5

Minimum Size

3mm

Maximum Size

6mm

Set Contents

3 → 6 mm Shank Drill Bits

Country of Origin

China