Technical Document
Specifications
Brand
MakitaSeries
D-098
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
12mm
Overall Length
151 mm
Number of Pieces
1
Drilling Application
Metal
Country of Origin
China
Stock information temporarily unavailable.
BD 6.061
BD 6.061 Each (Exc. Vat)
BD 6.667
BD 6.667 Each (inc. VAT)
Makita D-098 Series HSS Twist Drill Bit for Metal, 12mm Diameter, 151 mm Overall
1
BD 6.061
BD 6.061 Each (Exc. Vat)
BD 6.667
BD 6.667 Each (inc. VAT)
Makita D-098 Series HSS Twist Drill Bit for Metal, 12mm Diameter, 151 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSeries
D-098
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
12mm
Overall Length
151 mm
Number of Pieces
1
Drilling Application
Metal
Country of Origin
China