Technical Document
Specifications
Brand
MakitaDrill Bit Type
Step Drill Bit
Number of Steps
9
Drill Diameter
4 → 20mm
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
20mm
Country of Origin
China
Stock information temporarily unavailable.
BD 21.098
BD 21.098 Each (Exc. Vat)
BD 23.208
BD 23.208 Each (inc. VAT)
Makita HSS Step Drill Bit 4mm x 20mm
1
BD 21.098
BD 21.098 Each (Exc. Vat)
BD 23.208
BD 23.208 Each (inc. VAT)
Makita HSS Step Drill Bit 4mm x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaDrill Bit Type
Step Drill Bit
Number of Steps
9
Drill Diameter
4 → 20mm
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
20mm
Country of Origin
China