Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita Circular Saw Blade, Pack of 1

RS Stock No.: 194-7963Brand: MakitaManufacturers Part No.: D-65654
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Makita

Saw Blade Type

Circular Saw Blade

Number of Teeth

100

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

260mm

Country of Origin

China

Stock information temporarily unavailable.

BD 29.816

BD 29.816 Each (Exc. Vat)

BD 32.798

BD 32.798 Each (inc. VAT)

Makita Circular Saw Blade, Pack of 1

BD 29.816

BD 29.816 Each (Exc. Vat)

BD 32.798

BD 32.798 Each (inc. VAT)

Makita Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Blade Type

Circular Saw Blade

Number of Teeth

100

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

260mm

Country of Origin

China